Power Outlet Strips

No Image Found

Filters

Refined By:

Types of Power Outlet Strips

View By:

      Products:
       1,969

      Products

      Viewing: 1 - 25 of 1969

      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      DAP4BC-G3-6
      DAP4BC-G3-6PanduitPower Outlet Strips Data Access Port, 4in. Base, GFCI OutletProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      DAP3BC-S0-5
      DAP3BC-S0-5PanduitPower Outlet Strips Data Access Port, 3in. Base, Simplex OutProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      DAP4BC-G3-5
      DAP4BC-G3-5PanduitPower Outlet Strips Data Access Port, 4in. Base, GFCI OutletProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      DAP4BC-G0-5
      DAP4BC-G0-5PanduitPower Outlet Strips Data Access Port, 4in. Base, GFCI OutletProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      P36E12M-YL2APanduitPower Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWITProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301370267
      1301370267MolexPower Outlet Strips 3085-10 W/25 12-3 SO CORD & MESH GRIP
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P36E33M-RD1APanduitPower Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWITProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301370278
      1301370278MolexPower Outlet Strips 5-20 PORTABLE OUTLET BX W/30'#12/3;MESHProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P36F16M-BU2CPanduitPower Outlet Strips VERTICAL, (30) C13,(6) C19,MONITORED OUTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301370279
      1301370279MolexPower Outlet Strips 3200 W/(3) NEMA 5-20,INLINE GFCI, 26W47Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P36E33M-BU1CPanduitPower Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWITProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      P24D24UPanduitPower Outlet StripsProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301370304
      1301370304MolexPower Outlet Strips (2)DUP 5-15 35' #12-3 BLK SOW & 2447Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P24D34M-BU2APanduitPower Outlet Strips VERTICAL,(12) C13,(12)C19,MONITORED INPUProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301370281
      1301370281MolexPower Outlet Strips 3080-GFI20 W/26FT. #12-3, GFCI & MESHProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301370317
      1301370317MolexPower Outlet Strips 3085-10 W/12' #12-3BLK SOOW, 5635M 35002Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P48D35M-RD2APanduitPower Outlet Strips VERITCAL,(36) C13,(12)C19,MONITORE INPUTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301430095
      1301430095MolexPower Outlet Strips SUPER-SAFEWAY CRDST 2P/3W 14GProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P36E33M-RD1CPanduitPower Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWITProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      P36E34M-BL2CPanduitPower Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWITProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      P36E33M-BU2APanduitPower Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWITProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301530222
      1301530222MolexPower Outlet Strips
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301380087
      1301380087MolexPower Outlet Strips WATERTITE MULT OUT PENDANT BOXProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      P24E32UPanduitPower Outlet StripsProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301370308
      1301370308MolexPower Outlet Strips 3099 W/ NEMA5-20 DUP, 25'#12-3 SOOWProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active