AC Power Plugs & Receptacles

No Image Found

Filters

Refined By:

Types of AC Power Plugs & Receptacles

View By:

      Products:
       552

      Products

      Viewing: 1 - 25 of 552

      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      4781.0100
      4781.0100SchurterAC Power Plugs & Receptacles 15A SCREW MOUNTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      5602192
      5602192Phoenix ContactAC Power Plugs & Receptacles EM-DUO 120/20 GFI/AUX/NOProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301470028
      1301470028MolexAC Power Plugs & Receptacles WATERTITE PLG 3P/4W W/LOCK BLDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301450029
      1301450029MolexAC Power Plugs & Receptacles SAFEWAY CONN 4P/5W W/LOCK F4Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301470032
      1301470032MolexAC Power Plugs & Receptacles PLUG WATERTITE 4P5W L21-20 BLACKProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301470051
      1301470051MolexAC Power Plugs & Receptacles WATERTITE NEMA L7-20 277VProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301550063
      1301550063MolexAC Power Plugs & Receptacles 60A MALE REPLACEMENT HOUSING
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301520007MolexAC Power Plugs & Receptacles 603 W/16IN EXANE LDS GM#8470754
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301550045
      1301550045MolexAC Power Plugs & Receptacles INLET 50A 2P3W 250DC/600AC REPLACEMENT-U
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301450030
      1301450030MolexAC Power Plugs & Receptacles ECTOR L5-20 2P3W BLACK HSNGProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301420052
      1301420052MolexAC Power Plugs & Receptacles SAFEWAY NEMA 6-50 50A/250VProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301470137
      1301470137MolexAC Power Plugs & Receptacles TURNX HI-AMP WATRTIT RECPProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301470052
      1301470052MolexAC Power Plugs & Receptacles WATERTITE CONN REC MA 277V F3Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301500043
      1301500043MolexAC Power Plugs & Receptacles WATERTITE 20A PIN&SLEEVE MLOCKProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301440059
      1301440059MolexAC Power Plugs & Receptacles SAFEWAY+ 5-20 20A/ 125VProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1301500216
      1301500216MolexAC Power Plugs & Receptacles WATERTITE 100A PIN&SLEEVEProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      EDU20WH-X
      EDU20WH-XPanduitAC Power Plugs & Receptacles 20 AMP 106 Duplex OutletProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301450018
      1301450018MolexAC Power Plugs & Receptacles SAFEWAY PLUG 3P/4W W/LOCKProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301500220
      1301500220MolexAC Power Plugs & Receptacles WATERTITE 100A PIN&SLEEVE PLGProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301530279
      1301530279MolexAC Power Plugs & Receptacles 20052-Y-20MH W/ MOLDED Y & (2)15W33Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      213598-1
      213598-1TE ConnectivityAC Power Plugs & Receptacles OUTLET PC BOARD MNTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301450027
      1301450027MolexAC Power Plugs & Receptacles SAFEWAY CONN 4P/4W W/LOCK F4Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      1301460194
      1301460194MolexAC Power Plugs & ReceptaclesProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      9009.0211
      9009.0211SchurterAC Power Plugs & Receptacles Screwing Cable Term Black 10 mmProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1301520019MolexAC Power Plugs & Receptacles 600 SOCKET W/12IN LEADS WATERTITE
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active