Slide Switches

No Image Found

Filters

Refined By:

Types of Slide Switches

View By:

Products:
 388

Products

Viewing: 1 - 25 of 388

ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
Add to Cart / Get QuoteRoHSPart StatusECAD Model
ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
Add to Cart / Get QuoteRoHSPart StatusECAD Model
SE1EGSMT04
SE1EGSMT04TE Connectivity AlcoSwitch Slide ON OFF ON SPDT Side Slide 20VDC 0.4VA Gull Wing SMD BulkProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
MHS122K
MHS122KTE Connectivity AlcoSwitch Slide ON None ON SPDT Extended Baton Slide 0.3A 125VAC PC Pins Bracket Mount/Through HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
MHS122RA
MHS122RATE Connectivity AlcoSwitch Slide ON None ON SPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
SLS151PC
SLS151PCTE Connectivity AlcoSwitch Slide SP5T Top Slide 0.25A 125VAC 12VDC PC Pins Thru-HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
 Obsolete
MHS123K
MHS123KTE Connectivity AlcoSwitch Slide ON OFF ON SPDT Extended Baton Slide 0.3A 125VAC PC Pins Bracket Mount/Through HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
S1DGPC04
S1DGPC04TE Connectivity AlcoSwitch Slide ON None ON SPDT Top Slide 0.4VA PC Pins Thru-HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825032-3
1825032-3TE ConnectivitySlide Switches SE2DGPC04Product Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
CST043NK
CST043NKTE Connectivity AlcoSwitch Slide ON ON ON 4P3T Extended Baton Slide 0.3A 125VAC 12VDC PC Pins Bracket Mount/Through HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
MHS133
MHS133TE Connectivity AlcoSwitch Slide ON ON ON SP3T Top Slide 0.3A 125VAC PC Pins Bracket Mount/Through HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
MAS206N
MAS206NTE Connectivity AlcoSwitch Slide ON None ON DPDT Top Slide 6A 125VAC Wire Wrap Panel MountProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
 Obsolete
48ASDP3S1M2RT
48ASDP3S1M2RTGrayhillSwitch Slide ON OFF ON DPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1-1825010-8
1-1825010-8TE ConnectivitySlide Switches 4PDT AUTO-INSERTABLE SLIDE SWITCHProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
48BFSP1M2RE
48BFSP1M2REGrayhillSwitch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
 Obsolete
MHS122G04
MHS122G04TE Connectivity AlcoSlide Switches SPDT SLIDE SWITCH GOLD CONTACTProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825197-2
1825197-2TE ConnectivitySlide Switches MSSA1450RG04=SW SLIDE, SP4T AU R/AProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825204-3
1825204-3TE ConnectivitySlide Switches MSSA445004=SW SLIDE, 4P4T AGProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825164-1
1825164-1TE ConnectivitySlide Switches STS2300PC04Product Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
5-1571005-1
5-1571005-1TE ConnectivitySlide Switches S1DGPC04Product Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825201-2
1825201-2TE ConnectivitySlide SwitchesProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825011-7
1825011-7TE ConnectivitySlide Switches DPDT AUTOSLIDE SWITCHProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
48ASDP1S4M1RT
48ASDP1S4M1RTGrayhillSwitch Slide ON None ON DPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel MountProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
1825081-1TE ConnectivitySlide Switches SLSA12004=SLIDE SW,SPDT,PNL TURRProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete
48ASSP3S3M1QE
48ASSP3S3M1QEGrayhillSwitch Slide ON OFF ON SPDT Extended Top Slide 5A 250VAC 28VDC Solder Lug Panel MountProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
 Obsolete
SLS121RA
SLS121RATE Connectivity AlcoSwitch Slide SPDT Side Slide 0.25A 125VAC 12VDC PC Pins Thru-HoleProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
 Obsolete
MSS1300G
MSS1300GTE Connectivity AlcoSlide Switches SLIDE SWITCH 1 POLE 3 POSProduct Data Sheet
In Stock:  NaN
On Order:  NaN
Factory Stock:  NaN
Factory Lead Time -  
Requires Quote
Min:
0
Mult:
0
Obsolete