Standard LEDs - SMD

No Image Found

Filters

Refined By:

Types of Standard LEDs - SMD

View By:

      Products:
       2,496

      Products

      Viewing: 1 - 25 of 2496

      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      APT3216SYCK
      APT3216SYCKKingbrightStandard LEDs - SMD YELLOW WATER CLEARProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      AP2012MGC
      AP2012MGCKingbrightStandard LEDs - SMD GRN WATER CLEAR 0805Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APA1606SYCK
      APA1606SYCKKingbrightStandard LEDs - SMD Yellow 590nm Water Clear 150mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      599-0120-007F
      599-0120-007FDialightStandard LEDs - SMD SMD 0805 RED ORANGEProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      APT3216SECK/J4-PRV
      APT3216SECK/J4-PRVKingbrightStandard LEDs - SMD SMD CHIP LED LAMP 3.2x1.6mm BRT ORANGEProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APBD3224LSURKZGKC
      APBD3224LSURKZGKCKingbrightStandard LEDs - SMD 3.2x2.4MM LOW CU RED/GREEN SMDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      598-8160-107F
      598-8160-107FDialightStandard LEDs - SMD YelGrn Water Clr 60mcd 575nmProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APTD1608QBC/D
      APTD1608QBC/DKingbrightStandard LEDs - SMD SMD Blue 470nm 250mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APA3010SGC-GX
      APA3010SGC-GXKingbrightStandard LEDs - SMD Spr Bright Grn 568nm Water Clear 15mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APDA3020LZGCK
      APDA3020LZGCKKingbrightStandard LEDs - SMD 3.0X2.0MM RA. GREEN SMDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APDA3020LSECK/J3-PF
      APDA3020LSECK/J3-PFKingbrightStandard LEDs - SMD 3.0X2.0MM RA. RED SMDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      AA4040ZGS/G
      AA4040ZGS/GKingbrightStandard LEDs - SMD Green Water Clear 525nm 1200mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APTF1616SEEZGQBDC
      APTF1616SEEZGQBDCKingbrightStandard LEDs - SMD RGB 621/525/470nm 400/180/100 mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APTD3216SYCK
      APTD3216SYCKKingbrightStandard LEDs - SMD Yellow Water Clear 590nm 250mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APA1606MGC
      APA1606MGCKingbrightStandard LEDs - SMD Green 570nm Water Clear 80mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      597-6901-607F
      597-6901-607FDialightStandard LEDs - SMD White InGaN 112mcd 20mAProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APHHS1005QBC/D
      APHHS1005QBC/DKingbrightStandard LEDs - SMD Blue 470nm Water ClearProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      AP1608CGCK
      AP1608CGCKKingbrightStandard LEDs - SMD 1.6X0.8MM GRN SMD LED LAMPProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APDA3020SECK/J4-PF
      APDA3020SECK/J4-PFKingbrightStandard LEDs - SMD 3.0 X 2.0 MM ORANGE SMD LEDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      598-8170-107F
      598-8170-107FDialightStandard LEDs - SMD Green Water Clr 40mcd 570nmProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APTR3216EC
      APTR3216ECKingbrightStandard LEDs - SMD HI EFF RED WTR CLR REVERSE MOUNTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APTL3216SURCK
      APTL3216SURCKKingbrightStandard LEDs - SMD Red 630nm Water Clear 1000mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      597-2503-507F
      597-2503-507FDialightStandard LEDs - SMD YelGrn, 572nm 25mcd, 20mAProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APD3224ZGC-F01
      APD3224ZGC-F01KingbrightStandard LEDs - SMD Green Water Clear 525nm 2400mcdProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      APG1005CGC-T
      APG1005CGC-TKingbrightStandard LEDs - SMD 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LEDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active