Ferrite Beads

No Image Found

Filters

Refined By:

Types of Ferrite Beads

View By:

      Products:
       12

      Products

      Viewing: 1 - 12 of 12

      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      1624118-6
      1624118-6TE ConnectivityFerrite Beads Multi-Layer 75Ohm 25% 100MHz 4A 30mOhm DCR 1806 T/R
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1624118-7
      1624118-7TE ConnectivityFerrite Beads Multi-Layer 80Ohm 25% 100MHz 4A 30mOhm DCR 1806 T/R
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1624118-4
      1624118-4TE ConnectivityFerrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 900mOhm DCR 1206 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1624118-5
      1624118-5TE ConnectivityFerrite Beads Multi-Layer 60Ohm 25% 100MHz 4A 30mOhm DCR 1806 T/R
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1624118-2
      1624118-2TE ConnectivityFerrite Beads Multi-Layer 50Ohm 25% 100MHz 4A 30mOhm DCR 1206 T/R
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      BMB0805P1A-601
      BMB0805P1A-601TT ElectronicsFerrite Beads Multi-Layer High Current 600Ohm 25% 100MHz 500mA 300mOhm DCR 0805 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      BMB0805A-260
      BMB0805A-260TT ElectronicsFerrite Beads Multi-Layer 26Ohm 25% 100MHz 600mA 50mOhm DCR 0805 T/R
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      BMB0805P1A-600
      BMB0805P1A-600TT ElectronicsFerrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 3A 20mOhm DCR 0805 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      BMB0805P1A-121
      BMB0805P1A-121TT ElectronicsFerrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 2.5A 30mOhm DCR 0805 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      BMB0805P2A-121
      BMB0805P2A-121TT ElectronicsFerrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 5A 20mOhm DCR 0805 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      1624118-1
      1624118-1TE ConnectivityFerrite Beads Multi-Layer 26Ohm 25% 100MHz 400mA 200mOhm DCR 1206 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1624118-8
      1624118-8TE ConnectivityFerrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 500mOhm DCR 1812 T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete