USB Connectors

No Image Found

Filters

Refined By:

Types of USB Connectors

View By:

      Products:
       1,348

      Products

      Viewing: 1 - 25 of 1348

      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      USB1086-GF-B
      USB1086-GF-BGCTUSB Connectors USB A 3.0 Skt Vert High Life GF 14.9 mm H W/shell stk TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      0473460001
      0473460001MolexUSB Connectors MICRO USB REC BOT SMT A&BProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      EHUSBAABX
      EHUSBAABXSwitchcraftUSB Connectors USB A to USB A Feedthrgh Blk FinishProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      MUSB-05-S-AB-SM-A
      MUSB-05-S-AB-SM-ASamtecUSB Connectors Mini USB 2.0 InterfaceProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      USB4125-GF-A
      USB4125-GF-AGCTUSB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      KUSBVX-BS1N-B30
      KUSBVX-BS1N-B30KyconUSB Connectors VERT USB B-TYPE RECEPTACLEProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      0482040001
      0482040001MolexUSB Connectors USB REC 4P RA SHLD TYPE A 30AUProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      USB4525-03-A
      USB4525-03-AGCTUSB Connectors USB 3.2Gen2 Type C Receptacle, 24W, SMT, Horz Mid Mnt, 0.8mm offsetProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      0475890001
      0475890001MolexUSB Connectors MICRO USB AB REC RA SMT BOTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      ZX62-AB-5PA(31)
      ZX62-AB-5PA(31)Hirose Electric USA, Inc.USB Connectors MICRO AB RECEPT RA SMT BTTM MNTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      USB4155-03-C
      USB4155-03-CGCTUSB Connectors USB Type C, Plug, SMT , G/F, Right Angled Mount, T & RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      CX90MW6-16P
      CX90MW6-16PHirose Electric USA, Inc.USB Connectors 16P Mid-Mount RA, SR Rcpt, Waterproof IPX8, W=15.92mm, D=7.73mm, H=3.56mm, CX SeriesProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      UX60SC-MB-5ST(80)
      UX60SC-MB-5ST(80)Hirose Electric USA, Inc.USB Connectors MINI B RECEPT RA SMT BTTM MNTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      2385692-1
      2385692-1TE ConnectivityUSB Connectors USB4 RECPTACLE ON BOARDProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      1050570001
      1050570001MolexUSB Connectors USB REC 4P UPRIGHT TYPE AProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      USB4160-03-0170-C
      USB4160-03-0170-CGCTUSB Connectors USB-C Rec 3u\" Vert 24P SMT 1.7mm TH stakes H7.46mm T+R+CapProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      2036150003
      2036150003MolexUSB Connectors USB REC 16P TYPE C RA SMTProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active
      USB-A-S-F-B-TH
      USB-A-S-F-B-THSamtecUSB Connectors USB 2.0 Interface, Type AProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      5000751517
      5000751517MolexUSB Connectors USB REC 5P VT THProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      RAHPCUA20
      RAHPCUA20SwitchcraftUSB Connectors USB 2.0 RA THProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      MUSBR-05-S-O-B-SM-A
      MUSBR-05-S-O-B-SM-ASamtecUSB Connectors \"Mini Universal Serial BusProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      USB-A-S-S-B-TH-R
      USB-A-S-S-B-TH-RSamtecUSB Connectors USB 2.0 Interface, Type AProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      0670689000
      0670689000MolexUSB Connectors USB REC 4P RA SHLD TYPE B AUFLProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      USB3140-30-0230-1-C
      USB3140-30-0230-1-CGCTUSB Connectors Micro B Skt, Vertical, SMT, 30u\", With 2.3mm stake, with MEF, T&R+capProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Active
      USB4715-GF-A
      USB4715-GF-AGCTUSB Connectors USBC Rec GF 6P Horizontal MidMt SMT H 4.46mm IP67, Gasket Required SeperatelyProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Active