Connector Interface

No Image Found

Filters

Refined By:

Types of Connector Interface

View By:

      Products:
       94

      Products

      Viewing: 1 - 25 of 94

      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      ImageMfr. Part #ManufacturerDescriptionDatasheetAvailabilityPricing
      Add to Cart / Get QuoteRoHSPart StatusECAD Model
      554547-2TE ConnectivityConn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bulk
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      787801-1
      787801-1TE ConnectivityConn VHDCI PL 68 POS 2.16mm IDT RA Cable Mount 68 Terminal 1 Port
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      555753-1
      555753-1TE ConnectivityConn IEEE 488 PL 64 POS 2.16mm IDT ST Panel Mount 64 Terminal 1 Port Box/Tray
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0548180411MolexConn IEEE 1394 RCP 4 POS 0.8mm Solder RA Thru-Hole 4 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0540300472
      0540300472MolexConn IEEE 1394 SKT 4 POS 1.6mm Solder RA Thru-Hole 4 Terminal 1 Port TubeProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      555757-2
      555757-2TE ConnectivityConn IEEE 488 RCP 36 POS Solder ST Thru-Hole 36 Terminal 1 PortProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      1318142-1
      1318142-1TE ConnectivityConn IEEE 1394 RCP 4 POS STProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0547750411MolexConn IEEE 1394 RCP 4 POS 0.8mm Solder RA Thru-Hole 4 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0540300471
      0540300471MolexConn IEEE 1394 SKT 4 POS 1.6mm Solder RA Thru-Hole 4 Terminal 1 Port TubeProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0743370065
      0743370065MolexConn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal Ultra+?äó 2 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0452410002MolexConn IEEE 1394 RCP 9 POS 0.65mm Solder RA SMD 9 Terminal 1 Port T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      5-555066-1TE ConnectivityConn IEEE 488 RCP 36 POS Tray
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      5787979-1
      5787979-1TE ConnectivityConn IEEE 488 PL 68 POS 0.8mm Solder ST SMD 68 Terminal 1 PortProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0545160469MolexConn IEEE 1394 RCP 4 POS 0.8mm Solder RA Thru-Hole 4 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0785600001
      0785600001MolexConn eSATA/USB M 7/4 POS Solder RA Thru-Hole 11 Terminal 1 Port T/RProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      0539840611MolexConn IEEE 1394 SKT 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      2-552473-1TE ConnectivityConn IEEE 488 RCP 14 POS 14 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0534620621
      0534620621MolexConn IEEE 1394 RCP 6 POS 1mm Solder RA SMD 6 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      569939-1
      569939-1TE ConnectivityConn IEEE 488 PL 50 POS RA Bulk
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0548020411MolexConn IEEE 1394 RCP 4 POS 0.8mm Solder RA Thru-Hole 4 Terminal 1 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0540300492MolexConn IEEE 1394 SKT 4 POS 1.6mm Solder RA Thru-Hole 4 Terminal 1 Port TubeProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0743370050
      0743370050MolexConn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal Ultra+?äó 2 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete
      1116021-1TE ConnectivityConn IEEE 488 PL 50 POS 50 Terminal 1 Port BulkProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0674300000MolexConn IEEE 1394Product Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
       Obsolete
      0743370073
      0743370073MolexConn VHDCI RCP 136 POS 1.6mm Solder RA Thru-Hole 136 Terminal Ultra+?äó 2 Port TrayProduct Data Sheet
      In Stock:  NaN
      On Order:  NaN
      Factory Stock:  NaN
      Factory Lead Time -  
      Requires Quote
      Min:
      0
      Mult:
      0
      Obsolete