C4ODC
- Manufacturer Name:
- Crydom
Crydom C4ODC
I/O Modules 4-32VDC In, Mod C4 5-48VDC Out, Plug In
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Crydom |
---|---|
Manufacturers Part # | C4ODC |
Series | C4 |
Lead Time | 22 Week Lead Time |
Industry Alias | 558-C4ODC, C4ODC |
Sub-Category | |
Factory Pack Quantity | 25 |
Output Type | DC |
Termination Style | Plug-In |
Product | DC Output Modules |
Input Voltage | 4 V to 32 V |
Input Current | 16 mA |
Output Current | 3 A |
Output Voltage | 5 V to 60 V |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: