B0510-5R0104-1
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics B0510-5R0104-1
Supercapacitors / Ultracapacitors
- Active
Availability
- Factory Lead Time:
- 7 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | B0510-5R0104-1 |
Series | B |
Lead Time | 7 Week Lead Time |
Sub-Category | |
Factory Pack Quantity | 1 |
Type | Cylindrical |
Capacitance | 100000 uF |
Voltage Rating DC | 5 VDC |
Capacitance - uF | 100000 uF |
Environmental & Export Classifications
- ECCN: EAR99
- HTSUS: 8532290040
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.