ACC02

Mallory Sonalert

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A

ACC02

RoHS compliant
Download Specifications Datasheet
ACC02 Mallory Sonalert Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A
Manufacturer
Mallory Sonalert
Manufacturers Part #
ACC02
Lead Time
4 Week Lead Time
Industry Aliases
ACC02
Sub-Category
Connector Terminal Blocks
Factory Pack Quantity
1

Order

Pricing:
1:$2.31
175:$2.25
699:$2.17
1397:$2.12
3493:$2.06
6986:$2.01
13972:$1.95

For larger quantity pricing, please contact us.

Availability:
Lead Time: 4 Week

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×