9001KA22

Schneider Electric

Contact Blocks N.O. SPST Binder Head Screw 10A 600VAC

RoHS compliant
Download Specifications Datasheet
9001KA22 Schneider Electric Contact Blocks N.O. SPST Binder Head Screw 10A 600VAC
Manufacturer
Schneider Electric
Manufacturers Part #
9001KA22
Industry Aliases
785901343899
Sub-Category
Contact Block Switches
Factory Pack Quantity
1

Order

Pricing:
1:$21.70
8:$20.15
19:$19.59
38:$18.80
76:$18.20
152:$17.63

For larger quantity pricing, please contact us.

Availability:

This part cannot be purchased on line. For more information, please contact your local Sager sales representative at 1-800-724-3780 or press "Quote" to request a quote.

Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Quote >
×
×