860-02/001
- Manufacturer Name:
- Qualtek Electronics
Qualtek Electronics 860-02/001
Power Line Filters FUSED FILTER 2A
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Qualtek Electronics |
---|---|
Manufacturers Part # | 860-02/001 |
Series | 860 |
Lead Time | 53 Week Lead Time |
Industry Alias | 562-860-02/1, 860-02/001 |
Sub-Category | |
Packaging | Tray |
Factory Pack Quantity | 1 |
Mounting Style | Through Hole |
Current Rating | 2 A |
Termination Style | Solder Pin |
Voltage Rating | 115 VAC, 250 VAC |
Approvals | UR, CSA, VDE |
Filter Type | EMI Filter |
Operating Frequency | 50 Hz, 60 Hz |
Leakage Current | 400 uA |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8548000000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.