590
- Manufacturer Name:
- Keystone Electronics
Keystone Electronics 590
Cylindrical Battery Contacts, Clips, Holders & Springs 9V AA N SNAPIN PC
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Keystone Electronics |
---|---|
Manufacturers Part # | 590 |
Lead Time | 8 Week Lead Time |
Industry Alias | 534-590, 590 |
Sub-Category | Battery Holders and Contacts |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Material | Steel |
Contact Plating | Tin-Nickel |
Product | Battery Contacts |
Color | Silver |
Number of Batteries | 1 Battery |
Battery Cell Size | A, AA, CR2 |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: