52
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 52
Thomas & Betts
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 52 |
Lead Time | 5 Week Lead Time |
Industry Alias | 52 |
Sub-Category | |
Factory Pack Quantity | 50 |
Number of Channels | 16 Channel |
Mounting Style | SMD/SMT |
Input Voltage | 1.8 V, 3.3 V |
Package - Case | LFCSP-48 |
Moisture Sensitive | Yes |
Interface Type | SPI |
Resolution | 16 bit |
Number of Converters | 2 Converter |
Environmental & Export Classifications
- ECCN: EAR99
- HTSUS: 8536694010
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.