34CMDP14B3M1RT
- Manufacturer Name:
- Grayhill
Grayhill 34CMDP14B3M1RT
Toggle Switches TOG,SMIN,DPDT,O-N-O,T,SL,LF
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | 34CMDP14B3M1RT |
Series | 34C |
Lead Time | 13 Week Lead Time |
Industry Alias | 34CMDP14B3M1RT, 706-34CMDP14B3M1RT |
Sub-Category | |
Factory Pack Quantity | 100 |
Mounting Style | Panel Mount |
Contact Form | DPDT |
Contact Plating | Gold |
Current Rating | 400 mA |
Switch Function | ON - NONE - ON |
Termination Style | Solder Lug |
Voltage Rating AC | 20 VAC |
Illuminated | Non-Illuminated |
Power Rating | 400 mVA |
Voltage Rating DC | 20 VDC |
Life | 30000 Cycle |
Mounting Type | Bushing |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8536509065
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.