3455RC 01000225
- Manufacturer Name:
- Honeywell
Honeywell 3455RC 01000225
Thermostats 0 C to + 260 C Temperature Sensors
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 3455RC 01000225 |
Series | 3455RC |
Lead Time | 8 Week Lead Time |
Industry Alias | 3455RC 01000225, 785-3455RC01000225 |
Sub-Category | |
Packaging | Bulk |
Factory Pack Quantity | 10 |
Current Rating | 15 A |
Product | Ceramic Automatic Reset Thermostats |
Voltage Rating | 120 VAC, 240 VAC |
Function | Open on Rise |
Closing Temp | 29.4 C |
Opening Temp | 46.1 C |
Accuracy | 2.8 C, 4.4 C |
Temperature Range | 0 C to + 260 C |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8536509065
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.