3-6055P2
- Manufacturer Name:
- Anderson Power Products
Anderson Power Products 3-6055P2
Heavy Duty Power Connectors BOOT
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Anderson Power Products |
---|---|
Manufacturers Part # | 3-6055P2 |
Series | SB50 |
Lead Time | 18 Week Lead Time |
Industry Alias | 879-3-6055P2 |
Sub-Category | |
Factory Pack Quantity | 25 |
For Use With | SB 50 Series Connectors |
Flammability Rating | UL 94 V-0 |
Housing Material | Thermoplastic (TP) |
Product | Accessories |
Tradename | SB |
Accessory Type | Environmental Boot |
IP Rating | IP64 |
Environmental & Export Classifications
- RoHS Status: