2N2222AUATX
- Manufacturer Name:
- TT Electronics
TT Electronics 2N2222AUATX
Bipolar Transistors - BJT G.P.TRANSISTOR SMT
- Active
Availability
- Factory Lead Time:
- 50 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TT Electronics |
---|---|
Manufacturers Part # | 2N2222AUATX |
Lead Time | 50 Week Lead Time |
Industry Alias | 2N2222AUATX, 374-2N2222AUATX |
Sub-Category | |
Packaging | Waffle Pack |
Factory Pack Quantity | 120 |
Collector- Emitter Voltage VCEO Max | 40 V |
Maximum Operating Temperature | + 200 C |
Minimum Operating Temperature | - 65 C |
Pd - Power Dissipation | 500 mW |
Mounting Style | Through Hole |
Package - Case | TO-18-3 |
Configuration | Single |
Technology | Si |
Collector-Emitter Saturation Voltage | 1 V |
Collector- Base Voltage VCBO | 75 V |
Emitter- Base Voltage VEBO | 6 V |
Continuous Collector Current | 800 mA |
Transistor Polarity | NPN |
DC Current Gain hFE Max | 300 at 150 mA, 10 V |
DC Collector-Base Gain hfe Min | 100 at 150 mA, 10 V |
Gain Bandwidth Product fT | 300 MHz |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8541497080
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.