2313371


Manufacturer Name:
 Phoenix Contact

Phoenix Contact 2313371

Antennas PSI-GSM/UMTS-QB-ANT

  • ecad
  • Active

Availability

Factory Lead Time:
6 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerPhoenix Contact
Manufacturers Part #2313371
Lead Time6 Week Lead Time
Industry Alias2313371, 651-2313371, PSI-GSM/UMTS-QB-ANT
Sub-Category
Factory Pack Quantity1
Length76 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
TypePassive Antenna
Mounting StyleControl Cabinet Mount
Termination StyleConnector
ProductOutdoor Antennas
Cable Type2 M Coax
Mechanical StyleModule
Diameter21 mm
IP RatingIP69K
TechnologyGSM, UMTS
Impedance50 Ohms
StyleDome
Maximum Frequency2.1 GHz
Minimum Frequency850 MHz
Number of Bands5 Band
Protocol - Sub GHzIoT, ISM
Antenna Connector TypeSMA Male
Gain5 dBi, 3 dBi, 1 dBi
Protocol - Cellular NBIoT LTE3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA
Center Frequency850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz

Environmental & Export Classifications

  • RoHS Status: RoHS Compliant
  • ECCN: 5A002.a.1
  • HTSUS: 8517710000

Submit a Correction

Warehouse Location(s) – Sager Electronics services its customers from two state-of-the-art distribution centers. The 100,000 SF distribution center in Middleborough, MA and a 175,000 SF distribution center in Lewisville, TX are purposely located for quick and efficient service. Each facility boasts a high volume, high accuracy shipping process built on sophisticated inventory management software. Product is shipped with an accuracy rating of 99.4%.

Shipping & Logistics – Leverage Sager’s shipping relationships with leading logistic partners, or use your customer-specific shipping accounts. Customers may select from a variety of shipping options, including express, ground, or freight. In stock items are shipped same-day when ordered before 4 PM ET.

Payment Methods – Sager accepts all major credit cards along with offering credit terms to qualified business customers.

Backordering – Registered customers have the ability to place orders for items that are not currently in inventory. Please note that factory lead times are supplier-provided and subject to change.

Authorized – Sager is an authorized distributor for all 90+ leading suppliers as well as a power and battery value-add reseller.

Quality - Sager is certified to the most current and internationally recognized standards: ISO 9001:2015, ISO 13485:2016 for medical assemblies, AS9100D for aerospace, EIA 625 for Electrostatic Discharge, and MIL-STD-2073-1D. In addition to being safety certified by UL, IEC, CSA, TUV, and VDE, Sager is UL certified for repackaged recognized components and maintains UL certifications for CQC, BIS, BSMI, UKCA, KCC, CUL & CE. Sager’s Power Solutions Center is UL 508A certified.

Customer Service – Sager values your business. If there is a concern with your order, payment, product return, or if you have a pre-sales question or would like to learn more about our custom solutions offerings, please use the Contact Us page. Already a Sager customer? Please reach out directly to your account contacts provided in the “MySager Account” profile page. Contact Sager

Custom Solutions – Sager offers engineered power, battery and thermal solutions tailored to fit your application requirements. From simple modifications to high complex designs, our experienced team of engineers and technicians can guide you through the entire engineering process, including design, component sourcing, prototyping, testing and manufacturing from our Custom Solutions Centers in Lewisville, TX. Sager Custom Solutions

About Sager Electronics – As a wholly owned subsidiary of TTI Inc., a Berkshire Hathaway Inc. company, Sager Electronics is a North American distributor of Interconnect, Power, and Electromechanical solutions from over 90 leading suppliers worldwide and a custom solutions provider. Grounded in 135 years of innovation and service, Sager Electronics provides customers and suppliers a unique combination of operational excellence and innovative business solutions through its Distributing Confidence® business model. Learn More