203-22-1-62-502-4-1-1

Sensata Airpax

Circuit Breaker Supplementary Protector 2Pole 5A 250VAC

203-22-1-62-502-4-1-1

RoHS compliant
Manufacturer
Sensata Airpax
Manufacturers Part #
203-22-1-62-502-4-1-1
Industry Aliases
203-22-1-62-502-4-1-1
Sub-Category
Circuit Breakers
Brand
Sensata Airpax
Factory Pack Quantity
1

Order

Pricing:
1:$275.25
5:$91.75
10:$87.16
25:$79.85
50:$75.86
100:$67.00

For larger quantity pricing, please contact us.

Availability:
In Stock: 5
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×