2-5700-IG1-P10-A3-DD-0.3A
- Manufacturer Name:
- E-T-A
E-T-A 2-5700-IG1-P10-A3-DD-0.3A
Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type w
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | E-T-A |
---|---|
Manufacturers Part # | 2-5700-IG1-P10-A3-DD-0.3A |
Series | 2-5700 |
Lead Time | 6 Week Lead Time |
Industry Alias | 457-00IG1P10A3DD0.3A |
Sub-Category | |
Factory Pack Quantity | 1 |
Height | 14.5 mm |
Length | 46.5 mm |
Width | 29 mm |
Maximum Operating Temperature | + 60 C |
Minimum Operating Temperature | - 20 C |
Type | Thermal Overcurrent |
Mounting Style | Panel Mount |
Current Rating | 300 mA |
Termination Style | Blade |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Voltage Rating | 28 VDC, 250 VAC |
Voltage Rating DC | 28 VDC |
Actuator Type | Button |
Number of Poles | 1 Pole |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8536200040
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.