1865-07G-KDN
- Manufacturer Name:
- Honeywell
Honeywell 1865-07G-KDN
Board Mount Pressure Sensors 30PSI 10VDC 8kOhm LIN .10 typ .25 max
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 1865-07G-KDN |
Lead Time | 4 Week Lead Time |
Industry Alias | 1865-07G-KDN, 785-1865-07G-KDN |
Sub-Category | |
Factory Pack Quantity | 25 |
Output Type | Analog |
Maximum Operating Temperature | + 54 C |
Minimum Operating Temperature | - 28 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 10 V |
Package - Case | DIP-8 |
Operating Supply Current | 2 mA |
Pressure Type | Gauge |
Accuracy | 0.1 % |
Operating Pressure | 30 psi |
Port Type | No Port |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 9026204000
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.