1815316
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1815316
Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5- THR WH R44
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1815316 |
Series | PTSM |
Lead Time | 8 Week Lead Time |
Industry Alias | 651-1815316 |
Sub-Category | |
Packaging | Reel |
Factory Pack Quantity | 330 |
Height | 9.5 mm |
Length | 5 mm |
Width | 19.2 mm |
Mounting Style | Through Hole |
Contact Plating | Tin |
Current Rating | 6 A |
Termination Style | Solder Pin |
Housing Material | Polyamide (PA) |
Number of Positions | 7 Position |
Product | Headers |
Voltage Rating | 160 V |
Pitch | 2.5 mm |
Tradename | COMBICON Compact |
Color | White |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 8536694040
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.