1800814220
- Manufacturer Name:
- Molex
Molex 1800814220
LED Lighting Modules
- Obsolete
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Molex |
---|---|
Manufacturers Part # | 1800814220 |
Series | 180081 |
Lead Time | 19 Week Lead Time |
Industry Alias | 180081-4220 |
Sub-Category | |
Factory Pack Quantity | 80 |
Height | 30.45 mm |
If - Forward Current | 1.4 A |
Type | LED Single Point Lighting |
Mounting Style | Screw Mount |
Illumination Color | White (Neutral White) |
Power Rating | 17.2 W |
Product | LED Modules |
Size | 80 mm x 30.45 mm |
Diameter | 80 mm |
Number of LEDs | 1 |
Vf - Forward Voltage | 12.3 V |
Wavelength-Color Temperature | 4100 K |
Viewing Angle | 24 deg |
Luminous Flux-Radiant Flux | 1020 lm |
Color Rendering Index - CRI | 80 |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 9405408440
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.