1505261
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 1505261
Circular Metric Connectors SAC-3P-M12MR/A-1L-S
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 1505261 |
Series | SAC |
Lead Time | 10 Week Lead Time |
Industry Alias | 1505261, 651-1505261, SAC-3P-M12MR/A-1L-S |
Sub-Category | |
Factory Pack Quantity | 1 |
Voltage Rating | 24 V |
Tradename | PLUSCON Field |
Thread Size | M12 |
Number of Contacts | 3 Contact |
Insert - Contact Gender | Pin |
Coding | A Coded |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: