104M06QC100

Paktron Capacitors

Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 1/2W 1R/1C 85°C

104M06QC100

RoHS compliant
Download Specifications Datasheet
104M06QC100 Paktron Capacitors Cap RC Network 0.1uF 600V 20% 100 Ohm 10% 1/2W 1R/1C 85°C
Manufacturer
Paktron Capacitors
Manufacturers Part #
104M06QC100
Industry Aliases
104M06QC100
Sub-Category
RC Network Capacitors
Factory Pack Quantity
1

Order

Pricing:
1:$1.31
25:$1.28
50:$1.23
100:$1.16

For larger quantity pricing, please contact us.

Availability:
In Stock: 4990
Order:
Quantity In Cart: 0
Quantity to be Quoted: 0
Minimum Order: 1
Multiple: 1
Buy >
×
×