101A052-100/180-0
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 101A052-100/180-0
Heat Shrink Cable Boots & End Caps 101A052-100/180-0
- Active
Availability
- Factory Lead Time:
- 44 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 101A052-100/180-0 |
Lead Time | 44 Week Lead Time |
Industry Alias | 101A052-100/180-0, 650-101A052-100/1800, 782463-000 |
Sub-Category | Wire & Cable Management |
Packaging | Bulk |
Factory Pack Quantity | 50 |
Length | 61 mm |
Material | Polyolefin (PO) |
Type | End Cap |
Color | Black |
Number of Outlets | 1 in, 0 out |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: