101A021-3/42-0
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 101A021-3/42-0
Heat Shrink Cable Boots & End Caps HS-END CAP
- Active
Availability
- Factory Lead Time:
- 25 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 101A021-3/42-0 |
Lead Time | 25 Week Lead Time |
Industry Alias | 101A021-3/42-0, 650-101A021-3/42-0, 843222-000 |
Sub-Category | |
Packaging | Bulk |
Factory Pack Quantity | 25 |
Length | 25 mm |
Material | Polyolefin (PO) |
Type | End Cap |
Features | With general purpose pre-coat adhesive |
Number of Outlets | 1 in, 0 out |
Environmental & Export Classifications
- RoHS Status: RoHS Compliant
- ECCN: EAR99
- HTSUS: 3926909985
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.