Supplier News Send This Send This To Friend

E-T-A Circuit Breakers Introduces Its New PR60 & PR 80 Power Relays

E-T-A Circuit Breakers is pleased to announce the PR60 and PR80 Power Relays as the latest addition to its products specifically designed for the commercial vehicle market.  The PR60 is a monostable relay containing one coil and one resting position. The PR80 is a bistable relay containing two coils and two resting positions - it is switched ON through an impulse and remains in the ON position until it is switched OFF by an additional impulse.  The PR60 and PR 80 are designed for continuous loads up to 300A and current peaks up to 2400A - making the products suitable for single-pole switching of large loads in military, construction and agricultural equipment.  The relays can be operated from the driver's cabin and protect the circuit by means of physical isolation.

Specifications and Approvals:
The PR60 and PR80 are environmentally sealed with protection standards of IP67 which offers a high level of protection against water or dust access.  Additionally, with a shock rating of 40 g and vibration rating of 6 g, the PR 60 and PR 80 are optimal for use in the most physically demanding applications.  Main load connections are by means of M8 (100 A and 200A) or M10 (200A and 300A) stud terminals with an insulating barrier between the terminals to protect against accidental shorting when the cables are connected.

Benefit Highlights of the PR60 & PR80:

  • Save mounting space when compared to large amperage contactors
  • Provide greater contact life than most large amperage contactors
  • Save on installation costs due to the integral IP67 sealing

Applications:
The PR60 and PR80 power relays are available in voltage ratings 12 V, 24 V and 48 V and are ideally suited for use as a battery disconnect relay or for switching other high current circuits in trucks, buses, construction machinery and special vehicles.

  • Commercial vehicles
  • Agricultural equipment
  • Construction vehicles
  • Military vehicles
  • Industrial trucks
  • Motor homes
  • Watercraft

Availability:
E-T-A's PR60 and PR80 power relays are available with a standard lead time of 6 - 8 weeks.

Please click here for additional information.

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009