The Crydom CTR Series of DIN Rail mounted Three-Phase AC Output Solid State Contactor Relays includes models with 25 amps per channel Output at 600 VAC, AC or DC Control Inputs, IP20 Touch Safe Design, UL approval and CE certification. 
For Immediate Release on May 24, 2010, Crydom, a company of Custom Sensors & Technologies (CST) and global expert in Solid State Relay Technology, announces the introduction of the CTR Series of 90 mm wide three-phase DIN Rail mounted AC output SSRs. The new Crydom CTR series offers UL approved AC output ratings of 25 amps per channel at 600 VAC, AC or DC input control, zero voltage or random turn on, and IP20 touch safe construction with integral heat sink. Mounting to industry standard 35 mm DIN rail, the CTR Series also includes compliance to the IEC CISPR 11 Class A emissions requirements, IEC61000-4-2 through -6, level 3, transient susceptibility standards, RoHS compliance, and CE Certification to the Low Voltage Directive.
Product datasheet
Installation sheet
For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.