Supplier News Send This Send This To Friend

Crydom CN Series Offer Fast, Simple & Compact Means of Adding Control Functions to Any Applications

CRYDOM INTRODUCES THE "CN" SERIES OF SINGLE IN-LINE PLUGGABLE SOLID STATE RELAYS,
DIN RAIL MOUNTED SOCKETS AND ASSEMBLIES

The CN series features 5 mm wide pluggable/PCB mountable single-in-line AC and DC output SSRs,
Single channel DRS series sockets for CN series SSRs, and DIN rail mounted CN series SSR/Socket Assemblies

For release on April 19, 2010, Crydom, a company of Custom Sensors & Technologies (CST) and global expert in Solid State Relay Technology, introduces a new line of pluggable/solderable single in-line Solid State Relays, DIN rail mounted sockets and ready to use SSR/Socket Assemblies. The 5 mm wide CN series SSRs meet industry standard pin out configurations for both Solid State and Electromechanical relays and are designed to be plugged into Crydom DRSCN series sockets or soldered into printed circuit boards. Featuring all solid state optically coupled designs, CN series models are available with either a 240/2 amp AC output, 24/3.5 amp DC output, or 48/0.1 amp DC output. Available input configurations include 2.5 to 12 VDC, 15 to 30 VDC and 38 to 72 VDC.

DRSCN series DIN rail mounted sockets include input status LED indicator and are available for 5 to 12 or 15 to 30 VDC control inputs, and 60 to 120 or 60 to 250 VAC/VDC control inputs. The 6.2 mm wide DRSCN sockets are designed to accept industry standard 5 mm wide SSRs or EM relays and snaps onto standard 35 mm DIN rail. SSRs are easily plugged into the sockets and removed via a convenient latch mechanism. Available Marker Strips for the sockets are also offered to allow easy circuit function identification for each socket.

Combining the CN relays and DRSCN sockets, Crydom also offers ready to use SSR/Socket assemblies. The DRA-CN series of assemblies offer all of the features and benefits of both the CN SSRs and DRSCN sockets, but in a ready to use configuration. The Crydom CN series of SSRs, Sockets and Assemblies offer a fast, simple and compact means of adding control functions to any application.

Product datasheets:

Crydom CN Series

Crydom DRACN Series

Crydom DRSCN Series

CN Series SSRs & Assemblies brochure (PDF) download now 

DRACN & DRSCN Installation sheet (PDF) download now 

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009