BI Technologies Develops Robust High Power Molded Inductor
TT electronics BI Technologies, a leading manufacturer of magnetic components including inductors, transformers and common mode chokes, has developed a new surface mount power inductor. Designated the HM72B Series, the highly efficient,
compact inductor measures just 6.8mm x 7.23mm, with a maximum board height of 3.0mm, and is designed for use in harsh environments.
"The HM72B surface mount power inductor features an extremely robust design, including a pressed powdered iron alloy core construction, allowing it to withstand environmental elements," said Donna Schaefer, application engineering manager for TT electronics BI Technologies. "The robust design and small size make the inductor ideal for a variety of applications, including those in the telecom, industrial and automotive markets."
Specific applications for the RoHS-compliant molded power inductor include servers, notebooks, work stations, DC/DC converters, point-of-load modules, telecom and datacom equipment, and LED lighting drivers.
Typical inductance values for the HM72B surface mount power inductor range from 0.10µH to 33mH. Heating current ranges from 1.8Adc to 26.2Adc, and saturation levels range from 3.5Adc to 60Adc. Operating temperature ranges from -40°C to +155°C, with a maximum temperature rise rating of 50°C. Typical DC resistance ranges from 1.5m Ohm to 302m Ohm. The HM72B inductors are available in 2000-piece tape and reel packages. Custom devices are also available.
Please click here for additional information.
For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.