Supplier News Send This Send This To Friend

Introducing Corcom C Series 15 amp Power Entry Module

The C Series 15 amp power entry module joins the Corcom product family of power entry modules. The C series combines a DPST switch and an IEC 60320-1 C14 power inlet. Compact packaging allows a smaller panel cutout with choice of snap-in or flange mounting. The new 15 amp unfiltered version supports applications that require higher current capacity in a compact module.

Applications: Computer equipment, Consumer electronics, Appliances, Test and instrumentation equipment.

KEY FEATURES

  • 15 Amp
  • 250 VAC Rated Maximum
  • Non-filtered
  • Compact Size
  • Snap-in and Flange mounting options
  • Tested by Underwriters Laboratories to US and Canadian 15A Requirements and are VDE Approved to 10A
  • Also available with pre-connected terminals from line to switch to reduce OEM wiring time

Please click here for additional information. 

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009