The CU series joins the Corcom product family of Power Entry Modules, filling the need for smaller versions of our switched
inlet filters and unfiltered power inlets. This series provides power entry for equipment designed for popular 1U (13/4") height equipment racks. The filtered versions provide complete shielding, shrouded quick connect terminals and basic filtering for 1A to 15A applications, in an extremely compact size. The design is available in snap-in and flanged mounting options. Filtered versions are also available in a new rear mount style which provides a flush appearance with enhanced EMI shielding. The unfiltered inlet snap-in versions are available in three different configurations to fit a wide variety of panel cut-outs and thicknesses and with optional pre-connected terminals from the socket to the switch. The CU Series features a common IEC 60320-1 C-14 power inlet for international compatibility. Refer to the C, GG, P, and M Series PEMs for applications requiring additional features.
KEY FEATURES
- Compact 1U (1 3/4") Design
- 1A-15A*
- Filtered and Unfiltered
- SPST Switch
- Shrouded Quick-Connect Terminals
- Various Mounting Styles
- Lower Power Dissipation
- Higher System Efficiency
- Lower Cooling Demand
- Underwriters Laboratories Recognized, CSA Certified and VDE Approved*
APPLICATIONS
Rack mounted equipment, telecom, consumer electronics, power supplies, routers, PCs, TVs, lighting, imaging equipment, set-top boxes and other applications with limited panel space.
Please click here for additional information.
*15A versions tested by Underwriters Laboratories to US and Canadian requirements and are VDE approved at 10A @ 250 VAC.
For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.