Supplier News Send This Send This To Friend

The HCM0703 Series of High Current, Power Inductors from Cooper Bussmann

The HCM0703 High Current, Power inductors from Cooper Bussmann are Halogen Free with 125°C maximum total temperature operation.  The 7.4 x 7.0 x 3.0mm maximum surface mount package consists of powder iron core material.  The inductors are magnetically shielded, low EMI. 

Additional features includes:

  • High current carrying capacity, Low core losses
  • Inductance range from 0.15¿H to 10.0¿H
  • Current range from 3.2 to 52 Amps
  • RoHS compliant

Applications include:

  • Voltage Regulator Module (VRM)
  • Multi-phase regulators
  • Point-of-load modules
  • Desktop and server VRMs and EVRDs
  • Base station equipment
  • Notebook regulators
  • Battery power systems
  • Graphics cards
  • Data networking and storage systems

Please click here for additional information.

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing Confidence® Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009