Keystone's popular series of female, quick-fit, PCB terminals, which provide vertical, horizontal or bottom entry connections with male types, underwent UL Component Recognition processing.
These sturdy, Tin Nickel-Plated terminals are designed to maintain solid integrity under repeated, multiple mating cycles. Horizontal entry types accept 0.110" (2.8 mm), 0.205" (5.2mm) or 0.250" (6.4mm) male tab sizes. Vertical entry configurations accept 0.110" (2.8mm), 0.187" (4.8mm), 0.205" (5.2mm) or 0.250" (6.4mm) male tab sizes. The Universal entry receptacle (Cat. # 3557) accepts .110" (2.8mm) to 0.250" (6.4mm) male, quick fit counterparts with either vertical or horizontal entry as well as a bottom entry type (Cat. # 3577).
Mating male versions of these Quick-Fit PCB terminals were already granted UL approvals.
Please click here for the announcement from Keystone.
For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.