Supplier News Send This Send This To Friend

Announcing the Corcom DB Series

Tyco Electronics has expanded the Corcom product line with a new power inlet filter. Available in four levels of filtering and an unfiltered version, these inlets are designed to accept up to 60 amps of current at 150 volts DC (UL/CSA) and 120 volts DC (TUV) in the filtered versions and 300 volts AC or DC in the unfiltered version. Filtered versions include the basic clean-up DBJ style through the higher performing DB style and DBX style which provides up to 68dB insertion loss within the 150kHz to 30Mhz frequency range. The DBF style uses feedthrough capacitors for improved high-frequency performance.

Power input terminals are Tyco Electronics' #4 AWG Elcon "drawer style" contacts. The filters' load sides come prewired with #6 AWG hi-flex stranded wire. The unfiltered plugs and receptacles are available with pre-terminated, hi-flex wire of various lengths.

Key Features

  • Compact connector for high-current DC applications
  • Reliable performance in a compact assembly
  • 60A DC current rating
  • Polarized mating scheme
  • Easy customer termination of power source
  • Plug and receptacle available preterminated with standard wire length

Applications

  • Telecom equipment
  • Automotive equipment
  • Data communications
  • Power distribution panels

Please click here for more information.


For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009