Supplier News Send This Send This To Friend

Citizen Rolls Out the CL-S700 Series Bar Code and Label Printer

Built Tough and Designed for Easy Access, the CL-S700 Delivers Years of Service

The CL-S700, Citizen's latest and most advanced logistics/shipping printer, features the same superior design and quality that is characteristic of all Citizen printers. Built to stand up to the rigors of warehousing and manufacturing environments, the CL-S700's all-steel frame and cabinet are constructed for ruggedness and reliability.

Using a revolutionary Cross-Emulation control board, the CL-S700 can easily switch from Datamax to Zebra emulations with the touch of a button via a large programmable LCD control panel. The CL-S700 features parallel, serial and USB interfaces standard and also offers optional Ethernet and Wireless LAN.

"Citizen has entered this market with what we think is a powerful and highly versatile bar code and label printer," said Seth Avergon, Senior Director of Marketing for Citizen Systems America. "We have applied Citizen's high standards of engineering and value to create a printer that is destined to become a leader in the field of inventory, shipping and logistics."

The CL-S700 also features a unique front-loading rewinder option. This allows for all rewinder loading and unloading to be done from the front of the printer. Printer ribbons and media loading are easily accomplished with the printer cabinet's Hi-Open design that opens vertically a full 90° allowing easy access and placement of the printer in confined settings. The CL-S700 features Ribbon capacity up to 450 meters long supporting both inside and outside wound.

The CL-S700 also features proven Citizen technology like Active Ribbon Control and Positioning (ARCP) that eliminates ribbon wrinkle and media slippage. Featuring print run speeds of up to 10 inches per second, the CL-S700 ships with Windows 2000, XP and Vista drivers and also comes with label making software.

Innovative, rugged, versatile and backed by a two-year warranty, the CL-S700 is the newest addition to Citizen's growing line of POS, receipt, and bar code printers. For more information about the CL-S700 please visit www.citizen-systems.com.

For more information, please contact your local sales representative at 1-800-SAGER-800 or complete the Sales/Customer Service Request Form.

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2009