Exact Match
Starts With
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
2001 - 2006

New Product Releases
Kycon USB-IF Approved USB Connectors

Kycon is pleased to announce that the Universal Series Bus Implementers Forum (USB-IF), has successfully tested and approved the following Kycon USB connectors: single SMT A-type, stacked PCB mount A-type, and single PCB mount A- and B-type. These approved USB connectors are all listed on the Integrators List.

All of Kycon’s USB connectors are rated up to 480 Mbps, and have been designed for use in high-speed interface connections between computers and peripherals. The next Kycon USB connectors to be tested and approved by the USB-IF include the single SMT B-type, vertical slim design A-type, and the mini A-, AB-, and B-type connectors.

Kycon’s USB connectors are either fully or partially shielded and feature indentations for exceptional grounding and mating retention. The insulator material is available in either black or white thermoplastic and the contacts come in either gold flash or 30u” gold on contact area.

For more information, contact your local Sager Sales Representative at 1.800.SAGER.800, visit www.kycon.com website, or fill out the following form:

E-Mail
Name
Company
Address
City
State
Zip
Country
Comments
 

Sager Electronics® Distributing Confidence® Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2006