Corporate     Solutions     Products   Order Online     Contact Us  
Sager Connect   
Enabling our customers to bring their products to market... Faster, Easier and Better
Sager Search Center
Price and Availability
Part#:
Exact Match
Starts With
Product Finder
 
easyClick - Quick Access to Selector Guides.
1-800-SAGER-800

Sager Connect Log in
User Id:
Password:



Site Map
Distributing Confidence®
Sager Electronics® all rights reserved
2001 - 2006

New Product Releases
Tyco Electronics Introduces Industrial Ethernet Connectors
Tyco Electronics/AMP Circular Sealed RJ-45 Connectors

Tyco Electronics has introduced a complete offering of Sealed RJ-45 Industrial Ethernet connectors and cable assemblies. The connectors and cables are designed for many demanding manufacturing, processing and commercial applications. The connectors combine an industry proven mini-form circular housing with an RJ-45 receptacle.

The receptacles are available in a variety of configurations to match many application requirements. A 110 punchdown block is available for quick, easy insulation displacement connections (IDC). This receptacle style is suitable for many premises wiring applications. Additionally, another receptacle style is available for printed circuit board (PCB) installation. This style is a short depth version intended for OEM designs that require an IP-67 rated, robust connection for field equipment. A standard PCB receptacle is also available which allows a designer to solder a cable lead to an industrial Ethernet connection. Lastly, a bulkhead passthrough receptacle is available. This version allows designers to bring Ethernet to a control box and creates a sealed interface rated for IP 67.

The connectors are molded from ABS for the standard version with additional materials available for outdoor applications requiring UV stabilization. The RJ-45 jack contacts are copper with nickel underplating and gold finish. Mating cycles are rated at up to 250.

Electrical performance is rated at 1.5 amps and 125 VDC. The 110 punchdown and bulkhead passthrough are Category 5e compliant and the direct PCB mount is Category 5 compliant. Since the standard PC board mount requires field termination, it does not carry a rating.

This new release also includes RJ-45 and RJ-11 cordsets. The cordset uses a standard RJ-45 or RJ-11 plug and adds strain relief and a locking mechanism which seals the connector when mated with an appropriate receptacle. Overmolded and field assembled plugs are available. Designers can select from solid core, shielded PUR cable for long runs, stranded PVC for shorter "patch" applications or for more extreme environments, PROPLEX cable with a KEVLAR jacket can be used.

Click here to download brochure: Industrial Ethernet - Circular Sealed RJ-45 Connectors

For more information contact your local Sager Sales Representative at 1.800.SAGER.800 or visit www.amp.com website, or fill out the following form:

E-Mail
Name
Company
Address
City
State
Zip
Country
Comments
 

Sager Electronics® Distributing ConfidenceŽ Contact UsLegal Notices and Terms of UseHome
  Sager Electronics® all rights reserved
2001 - 2006