Citizen Adds to Line of Ultra-Compact, Mobility Printing Mechanisms
Citizen MLT-389 combines light weight and low voltage usage with high speed printing
CBM America Corporation announced the release of the Citizen MLT-389 thermal printer mechanism,
an ultra-compact, low-voltage mechanism ideal for handheld and other mobility printing applications.
The MLT-389 features a clamshell design for fast, easy paper loading, high-speed printing and
operates on a 5V battery. Combined with its small size and light weight, these features enable the
MLT-389 to fit a wide variety of uses, including kiosk installations, instrumentation and portable
data terminals.
"CBMA continues to add to its line of lightweight, low-voltage mobility printing mechanisms,"
said Andrew Golden, Senior Director of Marketing and Channel Management. "The MLT-389 is just the
latest mechanism that is perfectly suited for handheld applications."
For more information, visit Citizen CBM America website, contact your local Sager Sales Representative at 1.800.SAGER.800 or fill out the following form: