Carling Technologies Global A-Series Circuit Breakers
Carling Technologies' A-Series circuit breakers, well known in the industry for their proven
reliability, small size and applied versatility, have been tested and meet the requirements of
IEC60934. These hydraulic-magnetic breakers provide precise circuit protection over a wide range
of operating ambient temperatures (-40° to +85° C).
As a result of meeting the requirements of IEC60934, Carling’s A-Series breakers are CE marked.
The CE marking symbolizes that the breakers meet related safety requirements mandated by the European
Community. CE marking is often requested by many original equipment manufacturers that export their
products into Europe. In addition to meeting the requirements of IEC60934, the A-Series is UL1077
recognized and CSA certified.
The CE marked A-Series are currently available with toggle actuators, and 1-3 pole configurations.
Electrically, they are rated up to 50 Amps, 80 VDC / 250 VAC. For more details, refer to the
standard A-Series catalog electrical specifications chart.
Click here to view brochure: Global A Series Circuit Breakers
For more information contact your local Sager Sales Representative at 1.800.SAGER.800 or visit www.carlingtech.com website,
or fill out the following form: